M38510/31512SEA vs M38510/31512BEA feature comparison

M38510/31512SEA NXP Semiconductors

Buy Now

M38510/31512BEA Lansdale Semiconductor Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SIGNETICS CORP LANSDALE SEMICONDUCTOR INC
Part Package Code DIP DIP
Package Description DIP, DIP, DIP16,.3
Pin Count 16 16
Reach Compliance Code unknown compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 48 ns 48 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class S MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 22 MHz 22 MHz
Base Number Matches 4 9
JESD-609 Code e0
Max Frequency@Nom-Sup 22000000 Hz
Max I(ol) 0.004 A
Package Equivalence Code DIP16,.3
Power Supply Current-Max (ICC) 32 mA
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare M38510/31512SEA with alternatives

Compare M38510/31512BEA with alternatives