M38510/31511BFA vs M38510/31511BFC feature comparison

M38510/31511BFA Motorola Semiconductor Products

Buy Now

M38510/31511BFC SRI International Sarnoff

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer MOTOROLA INC SRI INTERNATIONAL
Package Description DFP, DFP, FL16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 48 ns 48 ns
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class B MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 22 MHz 22 MHz
Base Number Matches 6 1
Part Package Code DFP
Pin Count 16
Max Frequency@Nom-Sup 22000000 Hz
Max I(ol) 0.004 A
Power Supply Current-Max (ICC) 32 mA
Terminal Pitch 1.27 mm

Compare M38510/31511BFA with alternatives

Compare M38510/31511BFC with alternatives