M38510/31510BDX vs SNJ54LS92W feature comparison

M38510/31510BDX Motorola Semiconductor Products

Buy Now

SNJ54LS92W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC TEXAS INSTRUMENTS INC
Package Description DFP, DFP, FL14,.3
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction UP UP
Family LS LS
JESD-30 Code R-GDFP-F14 R-CDFP-F14
Load/Preset Input YES NO
Logic IC Type DIVIDE BY 12 COUNTER DIVIDE BY 12 COUNTER
Mode of Operation ASYNCHRONOUS ASYNCHRONOUS
Number of Bits 3 3
Number of Functions 2 2
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 66 ns 35 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 18 MHz 16 MHz
Base Number Matches 6 2
Rohs Code No
Additional Feature DIVIDE BY 2 AND DIVIDE BY 6 FUNCTIONS
Length 9.21 mm
Load Capacitance (CL) 15 pF
Package Equivalence Code FL14,.3
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 15 mA
Screening Level 38535Q/M;38534H;883B
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 6.29 mm

Compare M38510/31510BDX with alternatives

Compare SNJ54LS92W with alternatives