M38510/31509B2X
vs
54LS191M/B2AJC
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code
QLCC
Package Description
QCCN,
QCCN, LCC20,.35SQ
Pin Count
20
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Count Direction
BIDIRECTIONAL
BIDIRECTIONAL
Family
LS
JESD-30 Code
S-CQCC-N20
S-XQCC-N20
Load/Preset Input
YES
YES
Logic IC Type
BINARY COUNTER
BINARY COUNTER
Mode of Operation
SYNCHRONOUS
SYNCHRONOUS
Number of Bits
4
Number of Functions
1
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
66 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
fmax-Min
18 MHz
Base Number Matches
6
3
Rohs Code
No
JESD-609 Code
e0
Power Supplies
5 V
Screening Level
38535Q/M;38534H;883B
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
1.27 mm
Compare M38510/31509B2X with alternatives