M38510/31508BFA vs DM54LS193W feature comparison

M38510/31508BFA SRI International Sarnoff

Buy Now

DM54LS193W Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SRI INTERNATIONAL NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP
Package Description DFP, DFP, FL16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Load/Preset Input YES YES
Logic IC Type BINARY COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 63 ns 54 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 22 MHz 25 MHz
Base Number Matches 9 3
Rohs Code No
JESD-609 Code e0
Length 9.6645 mm
Max Frequency@Nom-Sup 20000000 Hz
Max I(ol) 0.004 A
Power Supply Current-Max (ICC) 34 mA
Seated Height-Max 2.032 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.604 mm

Compare M38510/31508BFA with alternatives

Compare DM54LS193W with alternatives