M38510/31507B2A vs TC5036AP feature comparison

M38510/31507B2A SRI International Sarnoff

Buy Now

TC5036AP Toshiba America Electronic Components

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SRI INTERNATIONAL TOSHIBA CORP
Part Package Code QLCC DIP
Package Description QCCN, DIP,
Pin Count 20 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL UP
Family LS 5000
JESD-30 Code S-CQCC-N20 R-PDIP-T16
Load/Preset Input YES NO
Logic IC Type DECADE COUNTER BINARY COUNTER
Mode of Operation SYNCHRONOUS ASYNCHRONOUS
Number of Bits 4 17
Number of Functions 1 1
Number of Terminals 20 16
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN DIP
Package Equivalence Code LCC20,.35SQ DIP16,.3
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER IN-LINE
Propagation Delay (tpd) 63 ns 1600 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 8 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES NO
Technology TTL CMOS
Temperature Grade MILITARY INDUSTRIAL
Terminal Form NO LEAD THROUGH-HOLE
Terminal Position QUAD DUAL
Trigger Type POSITIVE EDGE NEGATIVE EDGE
fmax-Min 22 MHz 10 MHz
Base Number Matches 1 1
Rohs Code No
Additional Feature FREQUENCY DIVIDER; 4, 12, 13, 14, 15, 16, 17 STAGE OUTPUTS AVAILABLE; BUILT-IN OSCILLATOR
JESD-609 Code e0
Length 19.25 mm
Load Capacitance (CL) 50 pF
Seated Height-Max 4.45 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/31507B2A with alternatives

Compare TC5036AP with alternatives