M38510/31507B2A vs SN54LS192FK feature comparison

M38510/31507B2A SRI International Sarnoff

Buy Now

SN54LS192FK Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SRI INTERNATIONAL TEXAS INSTRUMENTS INC
Part Package Code QLCC
Package Description QCCN, QCCN, LCC20,.35SQ
Pin Count 20
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 63 ns 47 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 22 MHz 25 MHz
Base Number Matches 1 1
Rohs Code No
Additional Feature TCO UP AND TCO DOWN OUTPUTS; SEPARATE UP/DOWN CLOCK
Length 8.89 mm
Load Capacitance (CL) 15 pF
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Supply Current-Max (ICC) 34 mA
Seated Height-Max 2.03 mm
Terminal Pitch 1.27 mm
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 8.89 mm

Compare M38510/31507B2A with alternatives

Compare SN54LS192FK with alternatives