M38510/31505BEX vs SN74LS168JD feature comparison

M38510/31505BEX SRI International Sarnoff

Buy Now

SN74LS168JD Freescale Semiconductor

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SRI INTERNATIONAL MOTOROLA SEMICONDUCTOR PRODUCTS
Part Package Code DIP
Package Description CERAMIC, DIP-16 DIP, DIP16,.3
Pin Count 16
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01
Count Direction BIDIRECTIONAL BIDIRECTIONAL
Family LS
JESD-30 Code R-GDIP-T16 R-XDIP-T16
Load/Preset Input YES YES
Logic IC Type DECADE COUNTER DECADE COUNTER
Mode of Operation SYNCHRONOUS SYNCHRONOUS
Number of Bits 4
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 70 °C
Operating Temperature-Min -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 26 ns
Qualification Status Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Trigger Type POSITIVE EDGE
fmax-Min 29 MHz
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Output Characteristics 3-STATE
Package Equivalence Code DIP16,.3
Power Supplies 5 V
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare M38510/31505BEX with alternatives