M38510/30908SFA
vs
SN74LS354FNR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DFP
Package Description
DFP,
QCCJ,
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-GDFP-F16
S-PQCC-J20
Logic IC Type
MULTIPLEXER
MULTIPLEXER
Number of Functions
2
1
Number of Inputs
4
8
Number of Outputs
1
1
Number of Terminals
16
20
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DFP
QCCJ
Package Equivalence Code
FL16,.3
Package Shape
RECTANGULAR
SQUARE
Package Style
FLATPACK
CHIP CARRIER
Propagation Delay (tpd)
56 ns
45 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Form
FLAT
J BEND
Terminal Position
DUAL
QUAD
Base Number Matches
1
1
Additional Feature
TRANSPARENT ADDRESS LATCHES
Length
8.9662 mm
Load Capacitance (CL)
45 pF
Power Supply Current-Max (ICC)
46 mA
Seated Height-Max
4.57 mm
Terminal Pitch
1.27 mm
Width
8.9662 mm
Compare M38510/30908SFA with alternatives
Compare SN74LS354FNR with alternatives