M38510/30903BEX vs M38510/30903SEX feature comparison

M38510/30903BEX Motorola Semiconductor Products

Buy Now

M38510/30903SEX Texas Instruments

Buy Now
Obsolete Obsolete
MOTOROLA INC TEXAS INSTRUMENTS INC
DIP, DIP,
unknown unknown
8542.39.00.01 8542.39.00.01
LS LS
R-GDIP-T16 R-GDIP-T16
MULTIPLEXER MULTIPLEXER
4 4
2 2
1 1
16 16
125 °C 125 °C
-55 °C -55 °C
TRUE TRUE
CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
48 ns 48 ns
Not Qualified Not Qualified
5.5 V 5.5 V
4.5 V 4.5 V
5 V 5 V
NO NO
TTL TTL
MILITARY MILITARY
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
7 1
DIP
16

Compare M38510/30903BEX with alternatives

Compare M38510/30903SEX with alternatives