M38510/30801BJA
vs
T74LS181D1
feature comparison
Rohs Code |
No
|
No
|
Part Life Cycle Code |
Obsolete
|
Obsolete
|
Ihs Manufacturer |
MOTOROLA INC
|
SGS-ATES COMPONENTI ELECTRONICI S P A
|
Package Description |
DIP,
|
DIP, DIP24,.6
|
Reach Compliance Code |
unknown
|
unknown
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Family |
LS
|
|
JESD-30 Code |
R-CDIP-T24
|
R-XDIP-T24
|
JESD-609 Code |
e0
|
e0
|
Logic IC Type |
ARITHMETIC LOGIC UNIT
|
ARITHMETIC LOGIC UNIT
|
Number of Bits |
2
|
|
Number of Functions |
4
|
|
Number of Terminals |
24
|
24
|
Operating Temperature-Max |
125 °C
|
70 °C
|
Operating Temperature-Min |
-55 °C
|
|
Package Body Material |
CERAMIC, METAL-SEALED COFIRED
|
CERAMIC
|
Package Code |
DIP
|
DIP
|
Package Shape |
RECTANGULAR
|
RECTANGULAR
|
Package Style |
IN-LINE
|
IN-LINE
|
Propagation Delay (tpd) |
100 ns
|
|
Qualification Status |
Not Qualified
|
Not Qualified
|
Supply Voltage-Max (Vsup) |
5.5 V
|
|
Supply Voltage-Min (Vsup) |
4.5 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
5 V
|
Surface Mount |
NO
|
NO
|
Technology |
BIPOLAR
|
TTL
|
Temperature Grade |
MILITARY
|
COMMERCIAL
|
Terminal Finish |
TIN LEAD
|
Tin/Lead (Sn/Pb)
|
Terminal Form |
THROUGH-HOLE
|
THROUGH-HOLE
|
Terminal Position |
DUAL
|
DUAL
|
Base Number Matches |
4
|
2
|
Package Equivalence Code |
|
DIP24,.6
|
Terminal Pitch |
|
2.54 mm
|
|
|
|
Compare M38510/30801BJA with alternatives