M38510/30609BEX vs SN74LS166AN3 feature comparison

M38510/30609BEX SRI International Sarnoff

Buy Now

SN74LS166AN3 Texas Instruments

Buy Now Datasheet
Contact Manufacturer Obsolete
SRI INTERNATIONAL TEXAS INSTRUMENTS INC
DIP DIP
DIP, PLASTIC, DIP-16
16 16
unknown not_compliant
8542.39.00.01 8542.39.00.01
RIGHT RIGHT
LS LS
R-GDIP-T16 R-PDIP-T16
PARALLEL IN SERIAL OUT PARALLEL IN SERIAL OUT
8 8
1 1
16 16
125 °C 70 °C
-55 °C
TRUE TRUE
CERAMIC, GLASS-SEALED PLASTIC/EPOXY
DIP DIP
RECTANGULAR RECTANGULAR
IN-LINE IN-LINE
46 ns 25 ns
Not Qualified Not Qualified
5.5 V 5.25 V
4.5 V 4.75 V
5 V 5 V
NO NO
TTL TTL
MILITARY COMMERCIAL
THROUGH-HOLE THROUGH-HOLE
DUAL DUAL
POSITIVE EDGE POSITIVE EDGE
20 MHz 25 MHz
4 1
No
No
CLOCK INHIBIT
19.305 mm
15 pF
DIP16,.3
NOT SPECIFIED
32 mA
5.08 mm
2.54 mm
NOT SPECIFIED
7.62 mm

Compare M38510/30609BEX with alternatives

Compare SN74LS166AN3 with alternatives