M38510/30606BBB vs 54LS295AFMQB feature comparison

M38510/30606BBB SRI International Sarnoff

Buy Now

54LS295AFMQB Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer SRI INTERNATIONAL NATIONAL SEMICONDUCTOR CORP
Part Package Code DFP DFP
Package Description DFP, DFP, FL14,.3
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Category CO2 Kg 11.7 11.7
Compliance Temperature Grade Military: -55C to +125C Military: -55C to +125C
Count Direction BIDIRECTIONAL RIGHT
Family LS LS
JESD-30 Code R-GDFP-F14 R-GDFP-F14
Logic IC Type PARALLEL IN PARALLEL OUT PARALLEL IN PARALLEL OUT
Number of Bits 4 4
Number of Functions 1 1
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Characteristics 3-STATE 3-STATE
Output Polarity TRUE TRUE
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Propagation Delay (tpd) 52 ns 26 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 18 MHz 30 MHz
Base Number Matches 1 2
Length 9.5885 mm
Load Capacitance (CL) 15 pF
Package Equivalence Code FL14,.3
Power Supply Current-Max (ICC) 23 mA
Seated Height-Max 2.032 mm
Terminal Pitch 1.27 mm
Width 6.35 mm

Compare M38510/30606BBB with alternatives

Compare 54LS295AFMQB with alternatives