M38510/30109B2X vs M38510/30109B2C feature comparison

M38510/30109B2X Motorola Semiconductor Products

Buy Now

M38510/30109B2C QP Semiconductor

Buy Now
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC QP SEMICONDUCTOR INC
Package Description QCCN, QCCN,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 S-CQCC-N20
Logic IC Type J-KBAR FLIP-FLOP J-KBAR FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 59 ns 59 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Trigger Type POSITIVE EDGE POSITIVE EDGE
fmax-Min 20 MHz 20 MHz
Base Number Matches 6 3
Part Package Code QLCC
Pin Count 20

Compare M38510/30109B2X with alternatives

Compare M38510/30109B2C with alternatives