M38510/30105B2X vs HD74LS114FP-EL feature comparison

M38510/30105B2X Rochester Electronics LLC

Buy Now

HD74LS114FP-EL Renesas Electronics Corporation

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC RENESAS ELECTRONICS CORP
Part Package Code QLCC SOIC
Package Description QCCN, SOP,
Pin Count 20 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-CQCC-N20 R-PDSO-G14
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 1
Number of Terminals 20 14
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C -20 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material CERAMIC, METAL-SEALED COFIRED PLASTIC/EPOXY
Package Code QCCN SOP
Package Equivalence Code LCC20,.35SQ
Package Shape SQUARE RECTANGULAR
Package Style CHIP CARRIER SMALL OUTLINE
Propagation Delay (tpd) 42 ns 30 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form NO LEAD GULL WING
Terminal Position QUAD DUAL
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 25 MHz 30 MHz
Base Number Matches 1 1
Additional Feature WITH INDIVIDUAL SET INPUTS
Length 10.06 mm
Seated Height-Max 2.2 mm
Terminal Pitch 1.27 mm
Width 5.5 mm

Compare M38510/30105B2X with alternatives

Compare HD74LS114FP-EL with alternatives