M38510/30103BEA
vs
JM38510/30103BEA
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
No
No
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
TEXAS INSTRUMENTS INC
Part Package Code
DIP
DIP
Package Description
DIP, DIP16,.3
CERAMIC, DIP-16
Pin Count
16
16
Reach Compliance Code
not_compliant
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Family
LS
LS
JESD-30 Code
R-GDIP-T16
R-GDIP-T16
JESD-609 Code
e0
e0
Length
19.56 mm
19.56 mm
Load Capacitance (CL)
15 pF
15 pF
Logic IC Type
J-K FLIP-FLOP
J-K FLIP-FLOP
Max Frequency@Nom-Sup
25000000 Hz
30000000 Hz
Max I(ol)
0.0004 A
0.0004 A
Number of Bits
2
2
Number of Functions
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
COMPLEMENTARY
Package Body Material
CERAMIC, GLASS-SEALED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Equivalence Code
DIP16,.3
DIP16,.3
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Packing Method
TUBE
TUBE
Power Supply Current-Max (ICC)
6 mA
6 mA
Prop. Delay@Nom-Sup
20 ns
20 ns
Propagation Delay (tpd)
42 ns
20 ns
Qualification Status
Qualified
Not Qualified
Schmitt Trigger
NO
NO
Screening Level
MIL-PRF-38535 Class B
MIL-M-38510 Class B
Seated Height-Max
5.08 mm
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Pitch
2.54 mm
2.54 mm
Terminal Position
DUAL
DUAL
Trigger Type
NEGATIVE EDGE
NEGATIVE EDGE
Width
6.92 mm
7.62 mm
fmax-Min
30 MHz
30 MHz
Base Number Matches
5
5
ECCN Code
EAR99
Compare M38510/30103BEA with alternatives
Compare JM38510/30103BEA with alternatives