M38510/30102B2X
vs
5962-9314801Q2A
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
QLCC
Package Description
QCCN,
LCC-20
Pin Count
20
Reach Compliance Code
compliant
unknown
HTS Code
8542.39.00.01
Family
LS
ABT
JESD-30 Code
S-CQCC-N20
S-CQCC-N20
Length
8.89 mm
8.89 mm
Logic IC Type
D FLIP-FLOP
D FLIP-FLOP
Number of Bits
1
8
Number of Functions
2
1
Number of Terminals
20
20
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Polarity
COMPLEMENTARY
TRUE
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
QCCN
QCCN
Package Equivalence Code
LCC20,.35SQ
LCC20,.35SQ
Package Shape
SQUARE
SQUARE
Package Style
CHIP CARRIER
CHIP CARRIER
Propagation Delay (tpd)
59 ns
7.6 ns
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
MIL-PRF-38535 Class Q
Seated Height-Max
2.03 mm
1.905 mm
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
YES
YES
Technology
TTL
BICMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
NO LEAD
NO LEAD
Terminal Pitch
1.27 mm
1.27 mm
Terminal Position
QUAD
QUAD
Trigger Type
POSITIVE EDGE
POSITIVE EDGE
Width
8.89 mm
8.89 mm
fmax-Min
20 MHz
150 MHz
Base Number Matches
7
5
Rohs Code
No
Additional Feature
WITH HOLD MODE
JESD-609 Code
e0
Max Frequency@Nom-Sup
150000000 Hz
Max I(ol)
0.048 A
Terminal Finish
Tin/Lead (Sn/Pb) - hot dipped
Compare M38510/30102B2X with alternatives
Compare 5962-9314801Q2A with alternatives