M38510/30101B2X vs 54LS73A/B2AJC feature comparison

M38510/30101B2X Motorola Semiconductor Products

Buy Now

54LS73A/B2AJC Motorola Mobility LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MOTOROLA INC MOTOROLA INC
Package Description QCCN, QCCN, LCC20,.35SQ
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-XQCC-N20 S-CQCC-N20
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Propagation Delay (tpd) 42 ns 42 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Position QUAD QUAD
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 25 MHz 30 MHz
Base Number Matches 3 3
Rohs Code No
Part Package Code QLCC
Pin Count 20
JESD-609 Code e0
Length 8.885 mm
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Power Supply Current-Max (ICC) 8 mA
Seated Height-Max 1.9 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 8.885 mm

Compare M38510/30101B2X with alternatives

Compare 54LS73A/B2AJC with alternatives