M38510/30101B2C vs M38510/30101B2A feature comparison

M38510/30101B2C SRI International Sarnoff

Buy Now

M38510/30101B2A SRI International Sarnoff

Buy Now
Part Life Cycle Code Active Active
Ihs Manufacturer SRI INTERNATIONAL SRI INTERNATIONAL
Part Package Code QLCC QLCC
Package Description QCCN, LCC20,.35SQ QCCN, LCC20,.35SQ
Pin Count 20 20
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family LS LS
JESD-30 Code S-XQCC-N20 S-XQCC-N20
Logic IC Type J-K FLIP-FLOP J-K FLIP-FLOP
Max Frequency@Nom-Sup 25000000 Hz
Max I(ol) 0.004 A
Number of Bits 2 2
Number of Functions 2 2
Number of Terminals 20 20
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity COMPLEMENTARY COMPLEMENTARY
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supply Current-Max (ICC) 8 mA
Propagation Delay (tpd) 42 ns 42 ns
Qualification Status Qualified Qualified
Screening Level MIL-M-38510 Class B MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Trigger Type NEGATIVE EDGE NEGATIVE EDGE
fmax-Min 25 MHz 25 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Moisture Sensitivity Level 1

Compare M38510/30101B2C with alternatives

Compare M38510/30101B2A with alternatives