M38510/30003B2A vs 54LS04LMQB feature comparison

M38510/30003B2A Freescale Semiconductor

Buy Now

54LS04LMQB Rochester Electronics LLC

Buy Now Datasheet
Rohs Code No
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer MOTOROLA SEMICONDUCTOR PRODUCTS ROCHESTER ELECTRONICS LLC
Package Description QCCN, LCC20,.35SQ QCCN,
Reach Compliance Code unknown unknown
JESD-30 Code S-XQCC-N20 S-CQCC-N14
JESD-609 Code e0
Logic IC Type INVERTER INVERTER
Max I(ol) 0.004 A
Number of Terminals 20 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC CERAMIC, METAL-SEALED COFIRED
Package Code QCCN QCCN
Package Equivalence Code LCC20,.35SQ LCC20,.35SQ
Package Shape SQUARE SQUARE
Package Style CHIP CARRIER CHIP CARRIER
Power Supplies 5 V
Power Supply Current-Max (ICC) 6.6 mA
Prop. Delay@Nom-Sup 24 ns
Qualification Status Not Qualified Not Qualified
Schmitt Trigger NO
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form NO LEAD NO LEAD
Terminal Pitch 1.27 mm 1.27 mm
Terminal Position QUAD QUAD
Base Number Matches 11 4
Part Package Code LCC
Pin Count 14
HTS Code 8542.39.00.01
Family LS
Length 8.89 mm
Number of Functions 6
Number of Inputs 1
Propagation Delay (tpd) 15 ns
Seated Height-Max 1.905 mm
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Width 8.89 mm