M38510/30001SCA
vs
SN74LS00NS
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
DEFENSE LOGISTICS AGENCY
MOTOROLA INC
Package Description
CERAMIC, DIP-14
DIP, DIP14,.3
Reach Compliance Code
unknown
unknown
Family
LS
LS
JESD-30 Code
R-GDIP-T14
R-PDIP-T14
JESD-609 Code
e0
e0
Logic IC Type
NAND GATE
NAND GATE
Number of Functions
4
4
Number of Inputs
2
2
Number of Terminals
14
14
Operating Temperature-Max
125 °C
70 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
PLASTIC/EPOXY
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
24 ns
15 ns
Qualification Status
Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class S
Supply Voltage-Max (Vsup)
5.5 V
5.25 V
Supply Voltage-Min (Vsup)
4.5 V
4.75 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
COMMERCIAL
Terminal Finish
TIN LEAD
TIN LEAD
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
4
4
Rohs Code
No
Part Package Code
DIP
Pin Count
14
HTS Code
8542.39.00.01
Length
18.86 mm
Package Equivalence Code
DIP14,.3
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510/30001SCA with alternatives
Compare SN74LS00NS with alternatives