M38510/26104BZC vs FT28C256-20FMB feature comparison

M38510/26104BZC LSI Corporation

Buy Now

FT28C256-20FMB Force Technologies Ltd

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer SEEQ TECHNOLOGY INC FORCE TECHNOLOGIES LTD
Part Package Code DFP DFP
Package Description 0.740 X 0.420 INCH, 0.130 HEIGHT, FP-28 DFP,
Pin Count 28 28
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C 3A001.A.2.C
HTS Code 8542.32.00.51 8542.32.00.51
Access Time-Max 200 ns 200 ns
JESD-30 Code R-XDFP-F28 R-CDFP-F28
Memory Density 262144 bit 262144 bit
Memory IC Type EEPROM EEPROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 28 28
Number of Words 32768 words 32768 words
Number of Words Code 32000 32000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 32KX8 32KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Programming Voltage 5 V 5 V
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Write Cycle Time-Max (tWC) 10 ms 10 ms
Base Number Matches 1 1
Length 18.285 mm
Seated Height-Max 3.02 mm
Terminal Pitch 1.27 mm
Width 10.16 mm

Compare M38510/26104BZC with alternatives

Compare FT28C256-20FMB with alternatives