M38510/20902BVA vs N82S281I feature comparison

M38510/20902BVA Raytheon Semiconductor

Buy Now

N82S281I Signetics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer RAYTHEON SEMICONDUCTOR SIGNETICS CORP
Package Description 0.25 X 1 INCH, DIP-18 ,
Reach Compliance Code unknown unknown
Access Time-Max 90 ns
JESD-30 Code R-XDIP-T18 R-CDIP-T24
Memory Density 1048576 bit 8192 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 8 8
Number of Functions 1 1
Number of Terminals 18 24
Number of Words 2048 words 1024 words
Number of Words Code 128000 1000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 75 °C
Operating Temperature-Min -55 °C
Organization 128KX8 1KX8
Package Body Material UNSPECIFIED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Current-Max 0.03 mA
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY COMMERCIAL EXTENDED
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 7 3
ECCN Code EAR99
HTS Code 8542.32.00.71
Output Characteristics 3-STATE

Compare M38510/20902BVA with alternatives

Compare N82S281I with alternatives