M38510/20404BFX vs M38510/20404BFA feature comparison

M38510/20404BFX QP Semiconductor

Buy Now

M38510/20404BFA NXP Semiconductors

Buy Now
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer QP SEMICONDUCTOR INC NXP SEMICONDUCTORS
Part Package Code DFP DFP
Package Description DFP, DFP,
Pin Count 16 16
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.32.00.71 8542.32.00.71
Access Time-Max 35 ns 200 ns
JESD-30 Code R-XDFP-F16 R-XDFP-F16
Memory Density 2048 bit 65536 bit
Memory IC Type OTP ROM OTP ROM
Memory Width 4 8
Number of Functions 1 1
Number of Terminals 16 16
Number of Words 512 words 512 words
Number of Words Code 512 8000
Operating Mode ASYNCHRONOUS ASYNCHRONOUS
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Organization 512X4 8KX8
Package Body Material UNSPECIFIED UNSPECIFIED
Package Code DFP DFP
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Parallel/Serial PARALLEL PARALLEL
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 5 5
Screening Level MIL-M-38510 Class B
Supply Current-Max 0.14 mA

Compare M38510/20404BFX with alternatives

Compare M38510/20404BFA with alternatives