M38510/19007BEC
vs
DG508AAK
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
SILICONIX INC
INTERSIL CORP
Package Description
DIP-16
FRIT SEALED, CERAMIC, DIP-16
Reach Compliance Code
unknown
not_compliant
Analog IC - Other Type
SINGLE-ENDED MULTIPLEXER
SINGLE-ENDED MULTIPLEXER
JESD-30 Code
R-CDIP-T16
R-GDIP-T16
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
8
8
Number of Functions
1
1
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-M-38510 Class B
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Switch-off Time-Max
1500 ns
1000 ns
Switch-on Time-Max
1500 ns
1500 ns
Technology
CMOS
CMOS
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
2
Pbfree Code
No
Rohs Code
No
Part Package Code
DIP
Pin Count
16
HTS Code
8542.39.00.01
JESD-609 Code
e0
Off-state Isolation-Nom
68 dB
On-state Resistance Match-Nom
16.2 Ω
On-state Resistance-Max (Ron)
400 Ω
Package Equivalence Code
DIP16,.3
Seated Height-Max
5.08 mm
Signal Current-Max
0.02 A
Supply Current-Max (Isup)
2.4 mA
Switching
BREAK-BEFORE-MAKE
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510/19007BEC with alternatives
Compare DG508AAK with alternatives