M38510/17201BCX vs CD4085BF3A feature comparison

M38510/17201BCX Harris Semiconductor

Buy Now

CD4085BF3A Harris Semiconductor

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR HARRIS SEMICONDUCTOR
Package Description DIP, DIP, DIP14,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Family 4000/14000/40000 4000/14000/40000
JESD-30 Code R-GDIP-T14 R-GDIP-T14
Logic IC Type AND-OR-INVERT GATE AND-OR-INVERT GATE
Number of Functions 2 2
Number of Inputs 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Propagation Delay (tpd) 870 ns
Qualification Status Not Qualified Not Qualified
Supply Voltage-Max (Vsup) 15 V 18 V
Supply Voltage-Min (Vsup) 4.5 V 3 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount NO NO
Technology CMOS CMOS
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 3 4
Rohs Code No
Additional Feature EXPANDABLE
JESD-609 Code e0
Load Capacitance (CL) 50 pF
Max I(ol) 0.00035999999999999997 A
Package Equivalence Code DIP14,.3
Prop. Delay@Nom-Sup 620 ns
Schmitt Trigger NO
Screening Level 38535V;38534K;883S
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Pitch 2.54 mm

Compare M38510/17201BCX with alternatives