M38510/16304BEX
vs
M38510/16304BEB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
TEXAS INSTRUMENTS INC
DEFENSE LOGISTICS AGENCY
Part Package Code
DIP
Package Description
DIP,
CERAMIC, DIP-16
Pin Count
16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
Additional Feature
ONE FUNCTION WITH TWO BITS
ONE FUNCTION WITH TWO BITS
Family
TTL/H/L
TTL/H/L
JESD-30 Code
R-XDIP-T16
R-GDIP-T16
Logic IC Type
BUS DRIVER
BUS DRIVER
Number of Bits
6
4
Number of Functions
1
2
Number of Ports
2
2
Number of Terminals
16
16
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Output Characteristics
3-STATE
3-STATE
Output Polarity
TRUE
INVERTED
Package Body Material
UNSPECIFIED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Propagation Delay (tpd)
22 ns
22 ns
Qualification Status
Not Qualified
Not Qualified
Supply Voltage-Max (Vsup)
5.5 V
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
4.5 V
Supply Voltage-Nom (Vsup)
5 V
5 V
Surface Mount
NO
NO
Technology
TTL
TTL
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
3
1
Screening Level
MIL-PRF-38535 Class B
Compare M38510/16304BEX with alternatives
Compare M38510/16304BEB with alternatives