M38510/15602BFX vs DM54148W/883 feature comparison

M38510/15602BFX Lansdale Semiconductor Inc

Buy Now

DM54148W/883 National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer LANSDALE SEMICONDUCTOR INC NATIONAL SEMICONDUCTOR CORP
Package Description DFP, DFP, FL16,.3
Reach Compliance Code compliant unknown
HTS Code 8542.39.00.01 8542.39.00.01
Additional Feature 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT 8 TO 3 LINE PRIORITY ENCODER; CASCADABLE; WITH GROUP SELECT OUTPUT
Family TTL/H/L TTL/H/L
JESD-30 Code R-GDFP-F16 R-GDFP-F16
Load Capacitance (CL) 50 pF 15 pF
Logic IC Type ENCODER ENCODER
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DFP DFP
Package Equivalence Code FL16,.3 FL16,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK FLATPACK
Power Supply Current-Max (ICC) 60 mA 60 mA
Propagation Delay (tpd) 34 ns 19 ns
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V 5.5 V
Supply Voltage-Min (Vsup) 4.5 V 4.5 V
Supply Voltage-Nom (Vsup) 5 V 5 V
Surface Mount YES YES
Technology TTL TTL
Temperature Grade MILITARY MILITARY
Terminal Form FLAT FLAT
Terminal Position DUAL DUAL
Base Number Matches 1 3
Rohs Code No
JESD-609 Code e0
Length 9.6645 mm
Seated Height-Max 2.032 mm
Terminal Finish TIN LEAD
Terminal Pitch 1.27 mm
Width 6.604 mm

Compare M38510/15602BFX with alternatives

Compare DM54148W/883 with alternatives