M38510/15001BEA vs 7485F feature comparison

M38510/15001BEA NXP Semiconductors

Buy Now

7485F NXP Semiconductors

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer NXP SEMICONDUCTORS SIGNETICS CORP
Package Description , ,
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Logic IC Type MAGNITUDE COMPARATOR MAGNITUDE COMPARATOR
Qualification Status Not Qualified Not Qualified
Base Number Matches 3 3
Additional Feature CASCADABLE
Family TTL/H/L
JESD-30 Code R-GDIP-T16
Load Capacitance (CL) 15 pF
Number of Bits 4
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 70 °C
Operating Temperature-Min
Output Polarity TRUE
Package Body Material CERAMIC, GLASS-SEALED
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Power Supply Current-Max (ICC) 88 mA
Propagation Delay (tpd) 30 ns
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology TTL
Temperature Grade COMMERCIAL
Terminal Form THROUGH-HOLE
Terminal Position DUAL

Compare M38510/15001BEA with alternatives

Compare 7485F with alternatives