M38510/12101BJX vs AD562AD/BCD feature comparison

M38510/12101BJX Harris Semiconductor

Buy Now

AD562AD/BCD Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR ANALOG DEVICES INC
Package Description DIP, HERMETIC SEALED, CERAMIC, DIP-24
Reach Compliance Code unknown unknown
ECCN Code 3A001.A.2.C EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY CODED DECIMAL
Input Format PARALLEL, WORD PARALLEL, WORD
JESD-30 Code R-CDIP-T24 R-CDIP-T24
Linearity Error-Max (EL) 0.0122% 0.0122%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 12 12
Number of Functions 1 1
Number of Terminals 24 24
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, METAL-SEALED COFIRED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Supply Voltage-Nom 15 V 5 V
Surface Mount NO NO
Temperature Grade MILITARY OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Part Package Code DIP
Pin Count 24
Analog Output Voltage-Max 10 V
Analog Output Voltage-Min -10 V
JESD-609 Code e0
Length 30.48 mm
Package Equivalence Code DIP24,.6
Seated Height-Max 5.08 mm
Settling Time-Nom (tstl) 1.5 µs
Supply Current-Max 25 mA
Technology BIPOLAR
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/12101BJX with alternatives

Compare AD562AD/BCD with alternatives