M38510/11803BXA vs 7703403XX feature comparison

M38510/11803BXA Micross Components

Buy Now

7703403XX Omnirel Corp

Buy Now Datasheet
Active Obsolete
MICROSS COMPONENTS OMNIREL CORP
TO-39, CAN3/4,.2
compliant unknown
EAR99 EAR99
8542.39.00.01 8542.39.00.01
ADJUSTABLE
40 V
3 V
O-MBCY-W3
e0
1
1
3
150 °C
-55 °C
0.5 A
37 V
1.2 V
METAL
TO-39
CAN3/4,.2
ROUND
CYLINDRICAL
Not Qualified Not Qualified
ADJUSTABLE NEGATIVE SINGLE OUTPUT STANDARD REGULATOR ADJUSTABLE POSITIVE SINGLE OUTPUT STANDARD REGULATOR
38535Q/M;38534H;883B
NO
BIPOLAR
TIN LEAD
WIRE
BOTTOM
5 10

Compare M38510/11803BXA with alternatives

Compare 7703403XX with alternatives