M38510/11601BCC vs DG300ABK feature comparison

M38510/11601BCC Intersil Corporation

Buy Now

DG300ABK Rochester Electronics LLC

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer HARRIS SEMICONDUCTOR ROCHESTER ELECTRONICS LLC
Part Package Code DIP DIP
Package Description DIP, DIP,
Pin Count 14 14
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPST SPST
JESD-30 Code R-CDIP-T14 R-GDIP-T14
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 2 1
Number of Functions 2 2
Number of Terminals 14 14
On-state Resistance-Max (Ron) 75 Ω 50 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 250 ns
Switch-on Time-Max 300 ns
Technology CMOS CMOS
Temperature Grade MILITARY OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 7
Pbfree Code No
Rohs Code No
JESD-609 Code e0
Length 9.585 mm
Off-state Isolation-Nom 62 dB
Package Equivalence Code DIP14,.3
Seated Height-Max 5.33 mm
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/11601BCC with alternatives