M38510/11505SYX
vs
IP7905AK-BSS2
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TT ELECTRONICS PLC
Package Description
,
TO-3,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
2
2
Output Voltage1-Max
5.2 V
5.05 V
Output Voltage1-Min
4.8 V
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
BFM
TO-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
1%
Base Number Matches
2
2
Rohs Code
No
Operating Temperature TJ-Max
150 °C
Operating Temperature TJ-Min
-55 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare M38510/11505SYX with alternatives
Compare IP7905AK-BSS2 with alternatives