M38510/11505BYX
vs
IP1R17AK-05-883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
LINFINITY MICROELECTRONICS
SEMELAB LTD
Package Description
,
TO-3,
Reach Compliance Code
unknown
compliant
Input Voltage-Max
25 V
Input Voltage-Min
7 V
JESD-30 Code
O-MBFM-P2
O-MBFM-P2
Number of Functions
1
1
Number of Terminals
2
2
Operating Temperature TJ-Max
150 °C
125 °C
Operating Temperature TJ-Min
-55 °C
-55 °C
Output Voltage1-Max
5.2 V
5.05 V
Output Voltage1-Min
4.8 V
4.95 V
Output Voltage1-Nom
5 V
5 V
Package Body Material
METAL
METAL
Package Code
BFM
TO-3
Package Shape
ROUND
ROUND
Package Style
FLANGE MOUNT
FLANGE MOUNT
Qualification Status
Not Qualified
Not Qualified
Regulator Type
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR
Surface Mount
NO
NO
Technology
BIPOLAR
Terminal Form
PIN/PEG
PIN/PEG
Terminal Position
BOTTOM
BOTTOM
Voltage Tolerance-Max
4%
1%
Base Number Matches
1
3
Pbfree Code
No
Rohs Code
No
Part Package Code
TO-204AA
Pin Count
2
ECCN Code
EAR99
HTS Code
8542.39.00.01
Output Current1-Max
3 A
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare M38510/11505BYX with alternatives
Compare IP1R17AK-05-883B with alternatives