M38510/11405SPA
vs
M38510/11402BPB
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
PRECISION MONOLITHICS INC
PRECISION MONOLITHICS INC
Package Description
CERAMIC, DIP-8
CERAMIC, DIP-8
Reach Compliance Code
unknown
unknown
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0035 µA
0.0035 µA
Common-mode Reject Ratio-Min
80 dB
85 dB
Input Offset Voltage-Max
2500 µV
7000 µV
JESD-30 Code
R-CDIP-T8
R-CDIP-T8
Micropower
NO
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, METAL-SEALED COFIRED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class S
MIL-PRF-38535 Class B
Slew Rate-Min
10 V/us
7.5 V/us
Supply Current-Max
7 mA
7 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Voltage Gain-Min
50000
50000
Base Number Matches
2
1
Compare M38510/11405SPA with alternatives
Compare M38510/11402BPB with alternatives