M38510/11404SGC vs 5962R9863601VGA feature comparison

M38510/11404SGC Linear Technology

Buy Now

5962R9863601VGA Analog Devices Inc

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Active
Ihs Manufacturer LINEAR TECHNOLOGY CORP ANALOG DEVICES INC
Part Package Code BCY BCY
Package Description , CAN8,.2 , CAN8,.2
Pin Count 8 8
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Frequency Compensation YES YES
Input Offset Voltage-Max 2500 µV 2500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e4
Low-Bias YES NO
Low-Offset NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material METAL METAL
Package Equivalence Code CAN8,.2 CAN8,.2
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Qualified
Screening Level MIL-PRF-38535 Class S MIL-PRF-38535
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Finish Gold (Au)
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Base Number Matches 2 1
Pbfree Code No
Average Bias Current-Max (IIB) 0.0003 µA
Bias Current-Max (IIB) @25C 0.003 µA
Common-mode Reject Ratio-Nom 85 dB
Input Offset Current-Max (IIO) 0.0003 µA
Micropower NO
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power NO
Programmable Power NO
Slew Rate-Min 1.5 V/us
Supply Current-Max 4 mA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Voltage Gain-Min 25000
Wideband NO

Compare M38510/11404SGC with alternatives

Compare 5962R9863601VGA with alternatives