M38510/11401SPB vs JM38510/11401BPA feature comparison

M38510/11401SPB Precision Monolithics Inc

Buy Now

JM38510/11401BPA Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC ANALOG DEVICES INC
Package Description CERAMIC, DIP-8 0.025 X 0.375 INCH, HERMETIC SEALED, DIP-8
Reach Compliance Code unknown unknown
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0035 µA 0.0035 µA
Common-mode Reject Ratio-Min 85 dB 85 dB
Input Offset Voltage-Max 7000 µV 7000 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T8
Micropower NO NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class S
Slew Rate-Min 2 V/us 2 V/us
Supply Current-Max 4 mA 11 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Voltage Gain-Min 50000 25000
Base Number Matches 1 4
Rohs Code No
Part Package Code DIP
Pin Count 8
ECCN Code EAR99
HTS Code 8542.33.00.01
JESD-609 Code e0
Seated Height-Max 5.08 mm
Technology JFET
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm
Width 7.62 mm

Compare M38510/11401SPB with alternatives

Compare JM38510/11401BPA with alternatives