M38510/11401BGX
vs
M38510/11401BGA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
NATIONAL SEMICONDUCTOR CORP
Part Package Code
BCY
Package Description
,
, CAN8,.2
Pin Count
8
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Architecture
VOLTAGE-FEEDBACK
VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB)
0.0035 µA
Bias Current-Max (IIB) @25C
0.0001 µA
Common-mode Reject Ratio-Min
85 dB
Frequency Compensation
YES
YES
Input Offset Current-Max (IIO)
0.00002 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
O-MBCY-W8
O-MBCY-W8
Low-Bias
YES
YES
Low-Offset
NO
NO
Micropower
NO
Neg Supply Voltage Limit-Max
-22 V
-22 V
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Functions
1
1
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
METAL
METAL
Package Shape
ROUND
ROUND
Package Style
CYLINDRICAL
CYLINDRICAL
Power
NO
Programmable Power
NO
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
MIL-PRF-38535 Class B
Slew Rate-Min
2 V/us
Supply Current-Max
4 mA
Supply Voltage Limit-Max
22 V
22 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Technology
BIPOLAR
Temperature Grade
MILITARY
MILITARY
Terminal Form
WIRE
WIRE
Terminal Position
BOTTOM
BOTTOM
Voltage Gain-Min
50000
Wideband
NO
Base Number Matches
1
2
Rohs Code
No
JESD-609 Code
e0
Package Equivalence Code
CAN8,.2
Terminal Finish
TIN LEAD
Compare M38510/11401BGX with alternatives
Compare M38510/11401BGA with alternatives