M38510/11401BGX vs LF255H feature comparison

M38510/11401BGX Texas Instruments

Buy Now

LF255H Texas Instruments

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Obsolete
Ihs Manufacturer TEXAS INSTRUMENTS INC NATIONAL SEMICONDUCTOR CORP
Part Package Code BCY
Package Description , TO-5, CAN8,.2
Pin Count 8
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Architecture VOLTAGE-FEEDBACK VOLTAGE-FEEDBACK
Average Bias Current-Max (IIB) 0.0035 µA 0.0001 µA
Bias Current-Max (IIB) @25C 0.0001 µA 0.0001 µA
Common-mode Reject Ratio-Min 85 dB 85 dB
Frequency Compensation YES YES
Input Offset Current-Max (IIO) 0.00002 µA 0.00002 µA
Input Offset Voltage-Max 7000 µV 6500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
Low-Bias YES YES
Low-Offset NO NO
Micropower NO
Neg Supply Voltage Limit-Max -22 V -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Power NO
Programmable Power NO
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 2 V/us
Supply Current-Max 4 mA 4 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY OTHER
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 50000 25000
Wideband NO
Base Number Matches 1 1
Rohs Code No
Common-mode Reject Ratio-Nom 100 dB
JESD-609 Code e0
Package Code TO-5
Package Equivalence Code CAN8,.2
Slew Rate-Nom 5 V/us
Terminal Finish TIN LEAD
Unity Gain BW-Nom 2500

Compare M38510/11401BGX with alternatives

Compare LF255H with alternatives