M38510/11401BGX vs LF255H feature comparison

M38510/11401BGX Linear Technology

Buy Now

LF255H STMicroelectronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer LINEAR TECHNOLOGY CORP STMICROELECTRONICS
Part Package Code BCY TO-99
Package Description , , CAN8,.2
Pin Count 8 8
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8542.33.00.01 8542.33.00.01
Amplifier Type OPERATIONAL AMPLIFIER OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB) 0.0035 µA 0.005 µA
Common-mode Reject Ratio-Min 80 dB 85 dB
Input Offset Voltage-Max 7000 µV 6500 µV
JESD-30 Code O-MBCY-W8 O-MBCY-W8
JESD-609 Code e0 e0
Micropower NO NO
Neg Supply Voltage Limit-Max -22 V
Neg Supply Voltage-Nom (Vsup) -15 V -20 V
Number of Functions 1 1
Number of Terminals 8 8
Operating Temperature-Max 125 °C 105 °C
Operating Temperature-Min -55 °C -40 °C
Package Body Material METAL METAL
Package Shape ROUND ROUND
Package Style CYLINDRICAL CYLINDRICAL
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Slew Rate-Min 2 V/us
Supply Current-Max 4 mA 4 mA
Supply Voltage Limit-Max 22 V 22 V
Supply Voltage-Nom (Vsup) 15 V 20 V
Surface Mount NO NO
Temperature Grade MILITARY INDUSTRIAL
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position BOTTOM BOTTOM
Voltage Gain-Min 50000 25000
Base Number Matches 1 1
Rohs Code No
Architecture VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C 0.0001 µA
Common-mode Reject Ratio-Nom 100 dB
Frequency Compensation YES
Low-Bias YES
Low-Offset NO
Package Equivalence Code CAN8,.2
Slew Rate-Nom 5 V/us
Technology BIPOLAR
Unity Gain BW-Nom 2500

Compare M38510/11401BGX with alternatives

Compare LF255H with alternatives