M38510/11302SEA vs DAC0802LJ feature comparison

M38510/11302SEA Precision Monolithics Inc

Buy Now

DAC0802LJ National Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer PRECISION MONOLITHICS INC NATIONAL SEMICONDUCTOR CORP
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
Converter Type D/A CONVERTER D/A CONVERTER
Input Bit Code BINARY BINARY, OFFSET BINARY, 2'S COMPLEMENT BINARY
Input Format PARALLEL, 8 BITS PARALLEL, 8 BITS
JESD-30 Code R-GDIP-T16 R-GDIP-T16
Length 19.05 mm 19.43 mm
Linearity Error-Max (EL) 0.1% 0.1%
Negative Supply Voltage-Nom -15 V -15 V
Number of Bits 8 8
Number of Functions 1 1
Number of Terminals 16 16
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, GLASS-SEALED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class S
Seated Height-Max 5.08 mm 5.08 mm
Supply Voltage-Nom 15 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Width 7.62 mm 7.62 mm
Base Number Matches 2 2
Rohs Code No
ECCN Code 3A001.A.2.C
HTS Code 8542.39.00.01
JESD-609 Code e0
Package Equivalence Code DIP16,.3
Settling Time-Max
Settling Time-Nom (tstl) 0.1 µs
Supply Current-Max 7.8 mA
Terminal Finish TIN LEAD

Compare M38510/11302SEA with alternatives

Compare DAC0802LJ with alternatives