M38510/11202SPA
vs
M38510/11202BGX
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
TEXAS INSTRUMENTS INC
Package Description
DIP,
,
Reach Compliance Code
unknown
compliant
ECCN Code
EAR99
EAR99
HTS Code
8542.39.00.01
8542.39.00.01
Amplifier Type
COMPARATOR
COMPARATOR
Average Bias Current-Max (IIB)
0.001 µA
0.001 µA
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-CDIP-T8
O-MBCY-W8
Number of Functions
2
2
Number of Terminals
8
8
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
METAL
Package Code
DIP
Package Shape
RECTANGULAR
ROUND
Package Style
IN-LINE
CYLINDRICAL
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class S
MIL-PRF-38535 Class B
Supply Voltage Limit-Max
36 V
18 V
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
WIRE
Terminal Position
DUAL
BOTTOM
Base Number Matches
1
1
Part Package Code
BCY
Pin Count
8
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
Technology
BIPOLAR
Compare M38510/11202SPA with alternatives
Compare M38510/11202BGX with alternatives