M38510/11202BPA vs 8601401CA feature comparison

M38510/11202BPA Texas Instruments

Buy Now Datasheet

8601401CA Micross Components

Buy Now
Pbfree Code Yes
Rohs Code No
Part Life Cycle Code Active Active
Ihs Manufacturer TEXAS INSTRUMENTS INC MICROSS COMPONENTS
Part Package Code DIP
Package Description DIP, DIP8,.3 DIP, DIP14,.3
Pin Count 8
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 1 µA
Bias Current-Max (IIB) @25C 0.025 µA 0.5 µA
Input Offset Voltage-Max 5000 µV 4000 µV
JESD-30 Code R-CDIP-T8 R-GDIP-T14
JESD-609 Code e0
Neg Supply Voltage Limit-Max -18 V -18 V
Number of Functions 2 2
Number of Terminals 8 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Output Type OPEN-COLLECTOR; OPEN-DRAIN
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DIP DIP
Package Equivalence Code DIP8,.3 DIP14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Packing Method TUBE
Qualification Status Qualified Not Qualified
Response Time-Nom 1300 ns
Screening Level MIL-PRF-38535 Class B MIL-STD-883
Supply Current-Max 2.5 mA 12.5 mA
Supply Voltage Limit-Max 36 V 36 V
Supply Voltage-Nom (Vsup) 5 V 15 V
Surface Mount NO NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Pitch 2.54 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 2 8
Neg Supply Voltage-Nom (Vsup) -15 V

Compare M38510/11202BPA with alternatives

Compare 8601401CA with alternatives