M38510/11202BGA
vs
8601402CA
feature comparison
Pbfree Code |
Yes
|
|
Rohs Code |
Yes
|
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
TEXAS INSTRUMENTS INC
|
LINEAR TECHNOLOGY CORP
|
Part Package Code |
BCY
|
|
Package Description |
TO-99,
|
,
|
Pin Count |
8
|
|
Reach Compliance Code |
not_compliant
|
unknown
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8542.39.00.01
|
8542.39.00.01
|
Amplifier Type |
COMPARATOR
|
COMPARATOR
|
Average Bias Current-Max (IIB) |
0.1 µA
|
|
Bias Current-Max (IIB) @25C |
0.1 µA
|
|
Input Offset Voltage-Max |
5000 µV
|
|
JESD-30 Code |
O-MBCY-W8
|
|
Moisture Sensitivity Level |
1
|
|
Number of Functions |
2
|
|
Number of Terminals |
8
|
|
Operating Temperature-Max |
125 °C
|
|
Operating Temperature-Min |
-55 °C
|
|
Output Type |
OPEN-COLLECTOR; OPEN-DRAIN
|
|
Package Body Material |
METAL
|
|
Package Code |
TO-99
|
|
Package Shape |
ROUND
|
|
Package Style |
CYLINDRICAL
|
|
Qualification Status |
Qualified
|
Not Qualified
|
Response Time-Nom |
7000 ns
|
|
Screening Level |
MIL-PRF-38535 Class B
|
|
Supply Current-Max |
1 mA
|
|
Supply Voltage Limit-Max |
36 V
|
|
Supply Voltage-Nom (Vsup) |
5 V
|
|
Surface Mount |
NO
|
|
Technology |
BIPOLAR
|
|
Temperature Grade |
MILITARY
|
|
Terminal Form |
WIRE
|
|
Terminal Position |
BOTTOM
|
|
Base Number Matches |
2
|
3
|
JESD-609 Code |
|
e0
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare M38510/11202BGA with alternatives
Compare 8601402CA with alternatives