M38510/11201SDA vs JM38510/11201BCA feature comparison

M38510/11201SDA Analog Devices Inc

Buy Now

JM38510/11201BCA Analog Devices Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer ANALOG DEVICES INC ANALOG DEVICES INC
Part Package Code DFP DIP
Package Description DFP, FL14,.3 DIP-14
Pin Count 14 14
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8542.39.00.01 8542.39.00.01
Amplifier Type COMPARATOR COMPARATOR
Average Bias Current-Max (IIB) 0.001 µA 0.3 µA
Input Offset Voltage-Max 7000 µV 9000 µV
JESD-30 Code R-CDFP-F14 R-GDIP-T14
Neg Supply Voltage Limit-Max -18 V
Number of Functions 4 4
Number of Terminals 14 14
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC, GLASS-SEALED
Package Code DFP DIP
Package Equivalence Code FL14,.3
Package Shape RECTANGULAR RECTANGULAR
Package Style FLATPACK IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class S MIL-M-38510
Supply Current-Max 4 mA
Supply Voltage Limit-Max 18 V 36 V
Supply Voltage-Nom (Vsup) 15 V 5 V
Surface Mount YES NO
Technology BIPOLAR BIPOLAR
Temperature Grade MILITARY MILITARY
Terminal Form FLAT THROUGH-HOLE
Terminal Pitch 1.27 mm 2.54 mm
Terminal Position DUAL DUAL
Base Number Matches 7 6
Rohs Code No
JESD-609 Code e0
Length 19.43 mm
Neg Supply Voltage-Nom (Vsup)
Output Type OPEN-COLLECTOR
Response Time-Nom 1300 ns
Seated Height-Max 5.08 mm
Terminal Finish TIN LEAD
Width 7.62 mm

Compare M38510/11201SDA with alternatives

Compare JM38510/11201BCA with alternatives