M38510/11108BEC vs DG191BP feature comparison

M38510/11108BEC Harris Semiconductor

Buy Now

DG191BP Thomson Consumer Electronics

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer HARRIS SEMICONDUCTOR THOMSON CONSUMER ELECTRONICS
Package Description DIP, DIP, DIP16,.3
Reach Compliance Code unknown unknown
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-CDIP-T16 R-XDIP-T16
Neg Supply Voltage-Nom (Vsup) -15 V
Number of Channels 2
Number of Functions 2 2
Number of Terminals 16 16
On-state Resistance-Max (Ron) 150 Ω
Operating Temperature-Max 125 °C 85 °C
Operating Temperature-Min -55 °C -25 °C
Package Body Material CERAMIC, METAL-SEALED COFIRED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-PRF-38535 Class B
Supply Voltage-Nom (Vsup) 15 V
Surface Mount NO NO
Switch-off Time-Max 130 ns
Switch-on Time-Max 250 ns
Temperature Grade MILITARY OTHER
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 6
Rohs Code No
Output SEPARATE OUTPUT
Package Equivalence Code DIP16,.3
Switching BREAK-BEFORE-MAKE
Terminal Pitch 2.54 mm

Compare M38510/11108BEC with alternatives