M38510/11108BDC
vs
DG381AAK/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
HARRIS SEMICONDUCTOR
MAXIM INTEGRATED PRODUCTS INC
Part Package Code
DFP
DIP
Package Description
DFP,
0.300 INCH, CERAMIC, DIP-14
Pin Count
14
14
Reach Compliance Code
unknown
not_compliant
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-CDFP-F14
R-GDIP-T14
Neg Supply Voltage-Nom (Vsup)
-15 V
-15 V
Number of Channels
2
1
Number of Functions
2
2
Number of Terminals
14
14
On-state Resistance-Max (Ron)
150 Ω
50 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DFP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
FLATPACK
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
Supply Voltage-Nom (Vsup)
15 V
15 V
Surface Mount
YES
NO
Switch-off Time-Max
130 ns
250 ns
Switch-on Time-Max
250 ns
300 ns
Temperature Grade
MILITARY
MILITARY
Terminal Form
FLAT
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
1
Pbfree Code
No
Rohs Code
No
ECCN Code
EAR99
JESD-609 Code
e0
Moisture Sensitivity Level
1
Neg Supply Voltage-Max (Vsup)
-18 V
Neg Supply Voltage-Min (Vsup)
-5 V
Normal Position
NC
Off-state Isolation-Nom
62 dB
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP14,.3
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
18 V
Supply Voltage-Min (Vsup)
5 V
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Width
7.62 mm
Compare M38510/11108BDC with alternatives
Compare DG381AAK/883B with alternatives