M38510/11107BEA
vs
IH5151MJE/883B
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Transferred
Ihs Manufacturer
HARRIS SEMICONDUCTOR
GENERAL ELECTRIC SOLID STATE
Package Description
DIP,
DIP-16
Reach Compliance Code
unknown
unknown
HTS Code
8542.39.00.01
8542.39.00.01
Analog IC - Other Type
SPDT
SPDT
JESD-30 Code
R-CDIP-T16
R-XDIP-T16
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Channels
2
Number of Functions
2
2
Number of Terminals
16
16
On-state Resistance-Max (Ron)
60 Ω
50 Ω
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup)
15 V
Surface Mount
NO
NO
Switch-off Time-Max
130 ns
Switch-on Time-Max
150 ns
500 ns
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Base Number Matches
2
7
Rohs Code
No
JESD-609 Code
e0
Output
SEPARATE OUTPUT
Package Equivalence Code
DIP16,.3
Switching
BREAK-BEFORE-MAKE
Technology
CMOS
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Pitch
2.54 mm
Compare M38510/11107BEA with alternatives