M38510/11106BCX vs DG387AAK/883 feature comparison

M38510/11106BCX Intersil Corporation

Buy Now

DG387AAK/883 Maxim Integrated Products

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer HARRIS SEMICONDUCTOR MAXIM INTEGRATED PRODUCTS INC
Part Package Code DIP
Package Description DIP,
Pin Count 14
Reach Compliance Code unknown not_compliant
HTS Code 8542.39.00.01 8542.39.00.01
Analog IC - Other Type SPDT SPDT
JESD-30 Code R-XDIP-T14 R-XDIP-T14
Neg Supply Voltage-Nom (Vsup) -15 V -15 V
Number of Channels 1
Number of Functions 1 1
Number of Terminals 14 14
Off-state Isolation-Nom 50 dB
On-state Resistance-Max (Ron) 150 Ω
Operating Temperature-Max 125 °C 125 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material UNSPECIFIED CERAMIC
Package Code DIP DIP
Package Shape RECTANGULAR RECTANGULAR
Package Style IN-LINE IN-LINE
Qualification Status Not Qualified Not Qualified
Screening Level MIL-M-38510 Class B 38535Q/M;38534H;883B
Supply Voltage-Nom (Vsup) 15 V 15 V
Surface Mount NO NO
Switch-off Time-Max 130 ns
Switch-on Time-Max 250 ns
Temperature Grade MILITARY MILITARY
Terminal Form THROUGH-HOLE THROUGH-HOLE
Terminal Position DUAL DUAL
Base Number Matches 2 3
Rohs Code No
JESD-609 Code e0
Package Equivalence Code DIP14,.3
Switching BREAK-BEFORE-MAKE
Technology CMOS
Terminal Finish TIN LEAD
Terminal Pitch 2.54 mm

Compare M38510/11106BCX with alternatives