M38510/11005BCX
vs
5962L9950401VCA
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
DIP
Package Description
DIP,
DIP, DIP14,.3
Pin Count
14
14
Reach Compliance Code
unknown
unknown
ECCN Code
EAR99
EAR99
HTS Code
8542.33.00.01
8542.33.00.01
Amplifier Type
OPERATIONAL AMPLIFIER
OPERATIONAL AMPLIFIER
Average Bias Current-Max (IIB)
0.0001 µA
0.01 µA
Common-mode Reject Ratio-Min
80 dB
Input Offset Voltage-Max
7000 µV
7000 µV
JESD-30 Code
R-CDIP-T14
R-GDIP-T14
Micropower
NO
YES
Neg Supply Voltage Limit-Max
-18 V
Neg Supply Voltage-Nom (Vsup)
-15 V
Number of Functions
4
4
Number of Terminals
14
14
Operating Temperature-Max
125 °C
125 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
CERAMIC, METAL-SEALED COFIRED
CERAMIC, GLASS-SEALED
Package Code
DIP
DIP
Package Shape
RECTANGULAR
RECTANGULAR
Package Style
IN-LINE
IN-LINE
Qualification Status
Not Qualified
Not Qualified
Screening Level
MIL-PRF-38535 Class B
MIL-PRF-38535 Class V
Slew Rate-Min
0.1 V/us
0.1 V/us
Supply Current-Max
3 mA
4 mA
Supply Voltage Limit-Max
18 V
32 V
Supply Voltage-Nom (Vsup)
15 V
5 V
Surface Mount
NO
NO
Temperature Grade
MILITARY
MILITARY
Terminal Form
THROUGH-HOLE
THROUGH-HOLE
Terminal Position
DUAL
DUAL
Voltage Gain-Min
50000
40000
Base Number Matches
6
2
Rohs Code
No
Architecture
VOLTAGE-FEEDBACK
Bias Current-Max (IIB) @25C
0.075 µA
Common-mode Reject Ratio-Nom
70 dB
Frequency Compensation
YES
JESD-609 Code
e0
Low-Bias
NO
Low-Offset
NO
Package Equivalence Code
DIP14,.3
Power
NO
Programmable Power
NO
Seated Height-Max
5.08 mm
Technology
BIPOLAR
Terminal Finish
TIN LEAD
Terminal Pitch
2.54 mm
Unity Gain BW-Nom
1000
Wideband
NO
Width
7.62 mm
Compare M38510/11005BCX with alternatives
Compare 5962L9950401VCA with alternatives